Lapp Skintop MS-SC-M Series Nickel Nickel Plated Brass Cable Gland, M25 Thread, 9mm min., 17mm max., IP68
- RS Stock No.:
- 287-2433
- Mfr. Part No.:
- SKINTOP MS-SC-M 25X1.5
- Manufacturer:
- Lapp
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.72
(exc. VAT)
€11.96
(inc. VAT)
- RS Stock No.:
- 287-2433
- Mfr. Part No.:
- SKINTOP MS-SC-M 25X1.5
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | Skintop MS-SC-M | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M25 | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 9mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series Skintop MS-SC-M | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE
LAPP Skintop MS-SC-M Series Cable Gland, M25 Thread size, Nickel - SKINTOP MS-SC-M 25X1.5
This cable gland features a robust nickel-plated brass construction, specifically designed for use with copper-screened cables. It supports a maximum cable diameter of 17mm and a minimum of 9mm, making it versatile for various applications. With an impressive IP68 rating, it ensures protection against dust ingress and water immersion, providing reliability in harsh environments.
Features & Benefits
• Enhanced durability from nickel plated brass material
• Flame retardant design improves safety in critical environments
• Facilitates low-resistance screen contact for effective cable performance
• Ozone and UV-resistant sealing components extend lifespan
• Flame retardant design improves safety in critical environments
• Facilitates low-resistance screen contact for effective cable performance
• Ozone and UV-resistant sealing components extend lifespan
Applications
• Used for securing copper-screened cables in industrial settings
• Suitable for automation and electrical installations
• Ideal for requiring high protection levels against environmental factors
• Utilised in outdoor equipment exposed to harsh conditions
• Suitable for automation and electrical installations
• Ideal for requiring high protection levels against environmental factors
• Utilised in outdoor equipment exposed to harsh conditions
What temperature range can be accommodated by this product?
The gland operates efficiently within a temperature range of -40 to +100°C, suitable for diverse environmental conditions and applications.
How does its design contribute to effective electrical screening?
The gland's construction allows for low-resistance contact, crucial for applications where electrical interference needs to be minimised, ensuring optimal performance.
Is this product suitable for outdoor use?
Yes, the IP68 rating it is waterproof and can withstand dust ingress, making it ideal for outdoor environments and installations exposed to moisture.
Related links
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP68
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 3.5 mm min.
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 11 mm min.
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 27 mm min.
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 7 mm min.
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 9 mm min.
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 4.5 mm min.
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 35 mm min.
