Jaeger Push-Pull B00 Series Metallic Cable Gland, PG13.5 Thread, 3.6 mm min., 6.8 mm max.
- RS Stock No.:
- 334-6315
- Mfr. Part No.:
- 7698 070 06
- Manufacturer:
- Jaeger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.72
(exc. VAT)
€32.87
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.72 |
| 5 + | €24.02 |
*price indicative
- RS Stock No.:
- 334-6315
- Mfr. Part No.:
- 7698 070 06
- Manufacturer:
- Jaeger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jaeger | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 6.8mm | |
| Minimum Cable Diameter | 3.6mm | |
| Colour | Metallic | |
| Series | Push-Pull B00 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jaeger | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 6.8mm | ||
Minimum Cable Diameter 3.6mm | ||
Colour Metallic | ||
Series Push-Pull B00 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
"Miniature HD" plugs and connectors series
Features and benefits
"Miniature high density" series plugs with push-pull locking.
Available in housing size 00 with 7 contacts, or size 0 with 19 contacts.
Uses removable crimp contacts.
Nominal contact diameter: 0.76 mm (rating 22D).
Available in male or female versions.
The rear cable gland connectors are available in two versions: with a simple cable gland or with a cable gland with a 360° earth connection; these must be ordered separately.
Warning
All contacts must be installed in the insulation.
Approvals
Contact dimensions according to NFC 93422
Related links
- Roxtec CRS Series Silver Steel Cable Gland 3.6 mm min. IP69K
- ABB Adaptaflex Series Metallic Brass Cable Gland 12.7 mm max., IP54
- RS PRO RS PRO Series Metallic Brass Cable Gland 6 mm min. IP68
- Legrand Metallic Metal Cable Gland 16 mm min. IP68
- Jaeger Circular Connector Cable Female
- Jaeger Circular Connector Panel Mount Female IP54
- Jaeger Circular Connector Cable Male IP54
- Jaeger Circular Connector Panel Mount Male IP54
