Lapp SKINTOP Series Cable Gland, kit contents: 1 x Cable Gland, M50

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€117.05

(exc. VAT)

€143.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9€117.05€23.41-
10 - 19€113.42€22.6843%
20 - 29€109.91€21.9826%
30 - 39€106.75€21.358%
40 +€103.70€20.7411%

*price indicative

RS Stock No.:
362-0089
Mfr. Part No.:
53111260+53119160
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

1 x Cable Gland

Material

Polyamide

Maximum Operating Temperature

+100°C

Maximum Cable Diameter

34mm

Minimum Operating Temperature

-20°C

Minimum Cable Diameter

27mm

Series

SKINTOP

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

UL

Thread Size

M50

COO (Country of Origin):
DE

LAPP SKINTOP Series Cable Gland, M50 Thread size, 27mm Minimum Cable Diameter - 53111260+53119160


This cable gland is designed for securing cables within industrial applications, featuring a robust polyamide construction. Designed for cable diameters ranging from 27mm to 34mm, it offers superior sealing and protection against dust and water ingress. With an IP66, IP68, and IP69K rating, it is suitable for environments with high demands on durability and sustainability.

Features & Benefits


• Glass fibre-reinforced for enhanced mechanical strength

• Offers excellent resistance to oil and chemicals

• Includes a locknut for secure installation

• Suitable for heavy-duty applications in various industries

• Enables easy assembly without specialised tools

Applications


• Used with automation systems requiring reliable cable connections

• Ideal for electrical installations in harsh conditions

• Effective in mechanical engineering for added stability

• Utilised in outdoor settings where UV resistance is crucial

Which materials are utilised in its construction?


The gland is made from polyamide which is reinforced with glass fibres, ensuring high stability and resistance to various environmental factors.

What temperature range can it withstand?


It operates effectively in a temperature range from -20°C to +100°C, making it suitable for both cold and hot environments.

How does the locknut enhance the installation process?


The included locknut allows for a secure fit, preventing loosening during operation and providing a stable connection within boreholes without threads.

What makes this suitable for outdoor applications?


It features a robust IP66, IP68, and IP69K rating, making it waterproof and protected against dust, suitable for outdoor environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy