Prysmian KM409 Series Cable Gland Kit, kit contents: 1 x Gland Body, 1 x Gland Nut, 1 x Seal, 1 x Shroud, 1 x Washer,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.07

(exc. VAT)

€28.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 406 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€23.07
5 - 9€21.92
10 +€20.78

*price indicative

RS Stock No.:
463-4118
Mfr. Part No.:
KM409-71
Manufacturer:
Prysmian
Find similar products by selecting one or more attributes.
Select all

Brand

Prysmian

Product Type

Cable Gland Kit

Kit Contents

1 x Gland Body, 1 x Gland Nut, 1 x Seal, 1 x Shroud, 1 x Washer, Lock Nuts

Material

Brass

Maximum Operating Temperature

90°C

Maximum Cable Diameter

8.5mm

Minimum Cable Diameter

3.5mm

Minimum Operating Temperature

-20°C

Series

KM409

Hazardous Area Certification

No

Standards/Approvals

CE, EN 50262

Thread Size

M20

RoHS Status: Exempt

COO (Country of Origin):
GB

IP66 Metric Industrial A1/A2 Gland


Suitable for indoor and outdoor applications

For gland tool see RS Stock No. 458-3947

For FP200 cable see RS Stock No. 494-2431 typically

Four sizes of brass IP66 cable glands complying with EN 50262 for use with un-armoured plastic or rubber sheathed cables. Supplied in kit form, comprising of 2 glands complete with 2 steel locknuts and 2 PVC shrouds.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy