Prysmian BW20 Series Cable Gland Kit, kit contents: 1 x Earth Tag, 1 x Gland Body, 1 x Gland Nut, 1 x Shroud, Lock Nuts,
- RS Stock No.:
- 463-4168
- Mfr. Part No.:
- PVC20BW
- Manufacturer:
- Prysmian
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 kit)*
€42.98
(exc. VAT)
€52.87
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 18 December 2026
- Plus 16 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 4 | €42.98 | - |
| 5 - 9 | €40.80 | 5% |
| 10 + | €38.69 | 9% |
*price indicative
- RS Stock No.:
- 463-4168
- Mfr. Part No.:
- PVC20BW
- Manufacturer:
- Prysmian
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Earth Tag, 1 x Gland Body, 1 x Gland Nut, 1 x Shroud, Lock Nuts | |
| Material | Steel | |
| Maximum Cable Diameter | 13.9mm | |
| Minimum Cable Diameter | 3.5mm | |
| Series | BW20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Earth Tag, 1 x Gland Body, 1 x Gland Nut, 1 x Shroud, Lock Nuts | ||
Material Steel | ||
Maximum Cable Diameter 13.9mm | ||
Minimum Cable Diameter 3.5mm | ||
Series BW20 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Thread Size M20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Armoured BW Indoor (SWA) PVC Gland Kit
The PVC kits consist of a PVC shroud, gland, brass earth tag and steel locknut.
Related links
- Prysmian BW20 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW50 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian LSF-BW Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW32 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian LSF-BW Series 2 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW40 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian KM409 Series 6 Cable Gland Kit 1 x Gland Nut 1 x Shroud
- Prysmian CW20 Series 1 Cable Gland Kit 1 x Earth Tag 1 x Gland Body,
