WISKA VentGLAND Series Black Polyamide Cable Gland, M20 Thread, 6 mm min., 13 mm max., IP68, IP69K
- RS Stock No.:
- 694-8891
- Mfr. Part No.:
- ESVG 20 BLK
- Manufacturer:
- WISKA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.73
(exc. VAT)
€15.66
(inc. VAT)
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.73 |
| 5 - 9 | €12.11 |
| 10 + | €11.48 |
*price indicative
- RS Stock No.:
- 694-8891
- Mfr. Part No.:
- ESVG 20 BLK
- Manufacturer:
- WISKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | VentGLAND | |
| IP Rating | IP68, IP69K | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Black | ||
Series VentGLAND | ||
IP Rating IP68, IP69K | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
WISKA IP69K Metric VentGLAND Cable Glands
The VentGLAND has a micro-porous, liquid tight PTFE membrane that literally lets the casing breathe, which then compensates different pressures inside and outside the casing. Hence, condensation is reduced to a minimum while the high-tech membrane seals in such a way that dirt and water cannot penetrate into the casing.
Features and Benefits
Cable gland and pressure compensation in one;Reduces condensation to a minimum;Fast replacement of a traditional cable gland due to identical sizes
Standards
EN 60 529
Related links
- WISKA VentGLAND Series Grey Polyamide Cable Gland 6 mm min. IP69K, IP68
- WISKA VentGLAND Series Metallic Stainless Steel Cable Gland 6 mm min. IP69K, IP68
- WISKA VentGLAND Series Metallic Stainless Steel Cable Gland 9 mm min. IP68, IP69K
- WISKA ESVG Series Black Polyamide Cable Gland 6 mm min. IP68
- WISKA VentGLAND Series Grey Polyamide Cable Gland IP68
- Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland 9 mm min. IP68, IP69K
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland 6 mm min. IP68, IP69K
- HARTING Han CGM-M Series Metallic Metal Cable Gland 6 mm min. IP68, IP69K
