WISKA ESVG Series Black Polyamide Cable Gland, M20 Thread, 6 mm min., 13 mm max., IP68

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
577-427
Distrelec Article No.:
301-58-343
Mfr. Part No.:
ESVG 20 BLACK
Manufacturer:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Series

ESVG

Colour

Black

Material

Polyamide

Product Type

Cable Gland

Thread Size

M20

Minimum Cable Diameter

6 mm

Maximum Cable Diameter

13 mm

IP Rating

IP68

Distrelec Product Id

301-58-343

Hazardous Area Certification

No

Locknut Included

Yes

Maximum Operating Temperature

100 °C

Minimum Operating Temperature

-40 °C

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy