Kopex-EX C1 Series Metallic Stainless Steel Cable Gland Kit, M32 Thread, 16 mm min., 26 mm max., IP66
- RS Stock No.:
- 813-4044
- Mfr. Part No.:
- EXS06MSC1K-RS
- Manufacturer:
- Kopex-EX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€13.12
(exc. VAT)
€16.14
(inc. VAT)
- RS Stock No.:
- 813-4044
- Mfr. Part No.:
- EXS06MSC1K-RS
- Manufacturer:
- Kopex-EX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex-EX | |
| Thread Size | M32 | |
| Product Type | Cable Gland Kit | |
| Maximum Cable Diameter | 26mm | |
| Minimum Cable Diameter | 16mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | C1 | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kopex-EX | ||
Thread Size M32 | ||
Product Type Cable Gland Kit | ||
Maximum Cable Diameter 26mm | ||
Minimum Cable Diameter 16mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series C1 | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
C1 Gland Kits Ex d Double Compression NPT Cable Gland
Features and Benefits
Flameproof Exd and increased safety Exe
Available in various materials
Deluge protected
For use with:
SWA (Steel Wire Armoured)
SWB (Steel Wired Braid)
AWA (Aluminium Wired Armour)
Kit Contents:
Gland
Locknut
Washer
Earth Tag
Standards
EN60079-0, EN60079-1, EN60079-7, EN60079-31.EC Type Examination Certificate:CESI 13 ATEX 041X, IECEX CES 13.0014X, Exd IIC Gb, Exe IIC Gb, Extb IIIC Db
Related links
- Kopex-EX C1 Series Metallic Stainless Steel Cable Gland Kit 8.5 mm min. IP66
- Kopex-EX C1 Series Metallic Brass Cable Gland Kit 16 mm min. IP66
- Kopex-EX C1 Series Metallic Stainless Steel Cable Gland Kit 6 mm min. IP66
- Kopex-EX C1 Series Metallic Brass Cable Gland Kit 8.5 mm min. IP66
- Kopex-EX C1 Series Metallic Brass Cable Gland Kit 12 mm min. IP66
- Kopex-EX C1 Series Metallic Brass Cable Gland Kit 6 mm min. IP66
- Kopex-EX C2 Series Metallic Stainless Steel Cable Gland Kit 3 mm min. IP66, IP68
- Kopex-EX C2 Series Metallic Brass Cable Gland Kit 14 mm min. IP66, IP68

