Kopex-EX CGM Series Black Nylon Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68, IP66

Get a bulk buy discount

Add 15 more to save €6.75

View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.40

(exc. VAT)

€10.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 14€8.40€0.84-
15 - 49€7.95€0.795€6.75
50 +€7.72€0.772€34.00

*price indicative

RS Stock No.:
813-4139
Mfr. Part No.:
7TCA297180R0007 EXCGM20SL
Manufacturer:
Kopex-EX
Find similar products by selecting one or more attributes.
Select all

Brand

Kopex-EX

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nylon

Colour

Black

Series

CGM

IP Rating

IP68, IP66

Locknut Included

No

Hazardous Area Certification

ATEX

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Standards/Approvals

EN/IEC 60079-0, EN/IEC 60079-11, EN/IEC 60079-31, EN/IEC 60079-7

Kopex-EX Cable Gland, +80°C Maximum Operating Temperature, Pack of 10 - CGM Series - 7TCA297180R0007 EXCGM20SL


Want to make an electrical connection that won't get bent out of shape? Grab this cable gland from Kopex-EX. Connecting the unit to the end of a cable enables strain relief, sealing and retention at the point it goes through an opening or enclosure. The straightforward screw-on design means you can cut down on assembly time and streamline the set-up process. Durable nylon construction ensures the join stands strong against wear, pulling and twisting, so you can rely on it to go the distance.

Features & Benefits


• M20 thread size for compatibility with standard equipment

• Consistent performance even in extreme temperatures ranging between -40°C and +80°C

• Domed shape minimises user contact with rough surfaces and sharp edges

• Torque of 5Nm to achieve accurate tightening

• Black colour for seamless integration into your setup

Applications


• HVAC systems

• Control panels

• Oil rigs

• Network racks

Is this component splash-proof?


Yes, it has an IP66 rating which indicates it's resistant to water jets from any direction.

What cable size can this unit handle?


It has a cable diameter range between 6 and 12mm, so it's a versatile option.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy