HellermannTyton NGM Series Red Polyamide 66 Cable Gland, M32 Thread, 18 mm min., 25 mm max., IP68

Get a bulk buy discount

Add 15 more to save €17.10

View bulk pricing options

Subtotal (1 bag of 5 units)*

€22.46

(exc. VAT)

€27.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€22.46€4.492-
15 - 49€21.32€4.264€17.10
50 +€20.62€4.124€92.00

*price indicative

RS Stock No.:
818-8120
Mfr. Part No.:
NGM32-RED
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Thread Size

M32

Product Type

Cable Gland

Maximum Cable Diameter

25mm

Minimum Cable Diameter

18mm

Material

Polyamide 66

Colour

Red

Series

NGM

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, UL 94V-2

COO (Country of Origin):
CN

HellermannTyton IP68 M32 Nylon Cable Gland


Nylon cable gland with an IP68 rating in size M32 that is ideal for connecting cable to electrical equipment.

Features and benefits


Rating to IP68 protection against ingress of dust and water;Dismantling not necessary;Nylon 66 material;Available in red, black, white and grey

Note

These glands are NOT designed to be used with steel wire armoured cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy