HellermannTyton NGM Series Red Polyamide 66 Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68
- RS Stock No.:
- 818-8114
- Mfr. Part No.:
- NGM20S-RED
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€9.14
(exc. VAT)
€11.24
(inc. VAT)
In Stock
- Plus 1,340 unit(s) shipping from 23 November 2026
- Plus 400 unit(s) shipping from 02 March 2027
- Plus 1,600 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 140 | €0.914 | €9.14 |
| 150 - 490 | €0.868 | €8.68 |
| 500 + | €0.844 | €8.44 |
*price indicative
- RS Stock No.:
- 818-8114
- Mfr. Part No.:
- NGM20S-RED
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide 66 | |
| Colour | Red | |
| Series | NGM | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide 66 | ||
Colour Red | ||
Series NGM | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL 94V-2 | ||
- COO (Country of Origin):
- CN
HellermannTyton NGM Series Cable Gland, IP68, Nylon 66 - NGM20S-RED
This M20 cable gland manufactured by HellermannTyton provides robust protection and secure cable entry for industrial and outdoor applications. With an IP68 rating, it ensures reliable sealing against dust and water ingress.
Features & Benefits
• Nylon construction for durability and corrosion resistance
• IP68 rating ensures protection against dust and water immersion
• Suitable for cable diameters from 6mm to 12mm
• Grey colour for neutral aesthetic integration
Applications
• Ideal for outdoor installations where weatherproofing is essential
• Suitable for industrial environments to secure cable entries
• Used in machinery and equipment to prevent cable damage and ensure safety
Is it suitable for outdoor use?
Yes, this cable gland with its IP68 rating is designed to withstand outdoor conditions effectively.
What cable diameters does it accommodate?
It can accommodate cables ranging from 6mm to 12mm in diameter.
Does it require additional tools for installation?
Yes, installation typically requires a suitable spanner or wrench for tightening.
Related links
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 10 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Grey Nylon Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 18 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 22 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 34 mm min. IP68
