HellermannTyton NGM Series Black Polyamide 66 Cable Gland, M25 Thread, 13 mm min., 18 mm max., IP68

Get a bulk buy discount

Add 150 more to save 5%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€23.42

(exc. VAT)

€28.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,170 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 140€2.342€23.42-
150 - 490€2.22€22.205%
500 +€2.155€21.557%

*price indicative

RS Stock No.:
818-8177
Mfr. Part No.:
NGM25-BLK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Thread Size

M25

Product Type

Cable Gland

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Polyamide 66

Colour

Black

Series

NGM

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, UL 94V-2

COO (Country of Origin):
CN

HellermannTyton NGM Series Cable Gland, IP68 , -40 to +100 °C - NGM25-BLK


This cable gland from HellermannTyton is designed to securely connect cables with a diameter range of 13mm to 18mm. With an IP68 rating, it ensures waterproof protection for cables in various environments. The gland is made of durable nylon 66 material and can withstand temperatures ranging from -40°C to +100°C.

Features & Benefits


• Securely connects cables with a diameter range of 13mm to 18mm

• Waterproof protection with IP68 rating

• Made of durable Nylon 66 material

• M25 threaded size for easy installation

Applications


• Ideal for use in outdoor environments exposed to varying temperatures

• Suitable for industrial automation applications requiring secure cable connections

• Used in electrical enclosures to protect cables from dust and moisture

Can it withstand extreme temperatures?


This cable gland is designed to handle temperatures ranging from -40°C to +100°C, making it suitable for a variety of environments.

Will it provide waterproof protection for my cables?


Yes, the IP68 rating of this cable gland ensures that cables are protected from water ingress in any environment.

Is this cable gland compliant with industry standards?


Yes, it meets both RoHS and UL 94 V-2 standards, ensuring quality and safety in cable installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy