RS PRO Grey Polyamide 66 Cable Gland, PG13.5 Thread, 6 mm min., 12 mm max., IP68

Subtotal (10 units, in packs of 10)*

€27.41

(exc. VAT)

€33.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€27.41€2.741

*price indicative

RS Stock No.:
822-9587
Distrelec Article No.:
304-19-829
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Gland

Thread Size

PG13.5

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Polyamide 66

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94V-2

COO (Country of Origin):
TW

RS PRO Nylon Cable Glands


These RS PRO nylon cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in general purpose, instrumentation and control, automated systems, lighting and communications environments.

These RS PRO spiral cable glands are an ideal way to support and protect cable connections. They provide strain relief for moving, flexible cables preventing them from breaking and ensuring the cables reliability and stability.

The ingress protection provides a high level of environmental resistance, making them ideal in conditions where resistance to moisture, fluid, dirt and dust is needed. These cable glands are made from nylon material and are black or grey in colour. They are highly durable and are able to operate in temperatures that are expansive. These nylon spiral glands have screw metric threads that reduce assembly time, they are quick and easy to attach.

These RS PRO cable glands all come with accessory locknuts which are used to secure the cable glands into the correct position on the cable.

Features and Benefits


• Nylon 66 Material cable glands

• Black or grey in colour

• Screw on assembly

• Various thread sized glands available depending upon your requirements

• Glands to suit different cable diameters

• Quick and easy to install

• Operates over an expansive operating temperature

• IP68 rated cable glands

• Cable gland is supplied with an accessory locknut ensuring the cable gland is secure

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

UL 94 V-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy