RS PRO Black Polyamide 66 Cable Gland, PG7 Thread, 3.5 mm min., 6 mm max., IP68
- RS Stock No.:
- 822-9593
- Distrelec Article No.:
- 304-26-105
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€13.42
(exc. VAT)
€16.51
(inc. VAT)
In Stock
- 107 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.42 | €1.342 |
*price indicative
- RS Stock No.:
- 822-9593
- Distrelec Article No.:
- 304-26-105
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Gland | |
| Thread Size | PG7 | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 3.5mm | |
| Material | Polyamide 66 | |
| Colour | Black | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Gland | ||
Thread Size PG7 | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 3.5mm | ||
Material Polyamide 66 | ||
Colour Black | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 94V-2 | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Cable Glands
These RS PRO nylon cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in general purpose, instrumentation and control, automated systems, lighting and communications environments.
These RS PRO spiral cable glands are an ideal way to support and protect cable connections. They provide strain relief for moving, flexible cables preventing them from breaking and ensuring the cables reliability and stability.
The ingress protection provides a high level of environmental resistance, making them ideal in conditions where resistance to moisture, fluid, dirt and dust is needed. These cable glands are made from nylon material and are black or grey in colour. They are highly durable and are able to operate in temperatures that are expansive. These nylon spiral glands have screw metric threads that reduce assembly time, they are quick and easy to attach.
These RS PRO cable glands all come with accessory locknuts which are used to secure the cable glands into the correct position on the cable.
Features and Benefits
• Nylon 66 Material cable glands
• Black or grey in colour
• Screw on assembly
• Various thread sized glands available depending upon your requirements
• Glands to suit different cable diameters
• Quick and easy to install
• Operates over an expansive operating temperature
• IP68 rated cable glands
• Cable gland is supplied with an accessory locknut ensuring the cable gland is secure
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
UL 94 V-2
Related links
- RS PRO Black Polyamide 66 Cable Gland 3.5 mm min. IP68
- RS PRO Grey Polyamide 66 Cable Gland 3.5 mm min. IP68
- RS PRO Grey Polyamide 66 Cable Gland 3.5 mm min. IP68
- RS PRO Black Polyamide 66 Cable Gland 3 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 3 mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- TE Connectivity Silver Brass Cable Gland 2 mm min. IP67
- SIB PE Boulay Series Metallic Brass Cable Gland 3 mm min. IP65
