HARTING HAN Series Metallic Metal Cable Gland, PG11 Thread, 7 mm min., 12 mm max., IP68
- RS Stock No.:
- 843-6426
- Mfr. Part No.:
- 09000005183
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€8.08
(exc. VAT)
€9.94
(inc. VAT)
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.08 |
*price indicative
- RS Stock No.:
- 843-6426
- Mfr. Part No.:
- 09000005183
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Gland | |
| Thread Size | PG11 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Metal | |
| Colour | Metallic | |
| Series | HAN | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Gland | ||
Thread Size PG11 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 7mm | ||
Material Metal | ||
Colour Metallic | ||
Series HAN | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Harting Cable Glands
From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable glands NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.
With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.
Features and Benefits
• IP68/69 Ingress protection
• Excellent water resistance
• Fully sealed against dust
• High quality nickel plated brass
• NBR Seal and Polyamide clamping ring
• Full range of metric and PG threads available
• A wide range of cable diameters catered for
• For use with Non-armoured cable
Applications
Robust in construction, CGM-M weatherproof cable glands are ideally suited to environments that demand high levels of mechanical and chemical stability. Some of the most common areas are:
• Robotics and moving machines
• Electrical panels and switch cabinets
• Machine tool stations
• Industrial automation
• Conveyer belts
• Power and utility plants
Environment
The HAN CGM-M cable glands are fully sealed and have an IP68/69 ingress protection rating. This means the metal glands are dust tight and are protected against the continuous effects of immersion in water. The CGM-M cable glands are ideal for harsher environments and outdoor applications.
Note
Cable diameters stated are in the form min/max.
Related links
- HARTING HAN Series Metallic Metal Cable Gland 5 mm min. IP68
- HARTING HAN Series Metallic Metal Cable Gland 14 mm min. IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland 10 mm min. IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland 13 mm min. IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 5 mm min. IP68, IP66
- HARTING Han CGM-M Series Metallic Metal Cable Gland 5 mm min. IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland 6 mm min. IP68, IP69K
- HARTING EMC Series Metallic Metal Cable Gland 7 mm min. IP68
