HARTING HAN Series Metallic Metal Cable Gland, PG11 Thread, 5 mm min., 8 mm max., IP68

Get a bulk buy discount

Add 50 more to save €30.50

View bulk pricing options

Subtotal (1 unit)*

€12.25

(exc. VAT)

€15.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€12.25-
50 - 99€11.64€30.50
100 - 499€11.30€95.00
500 +€10.91€670.00

*price indicative

RS Stock No.:
843-6479
Mfr. Part No.:
09000005080
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Thread Size

PG11

Product Type

Cable Gland

Maximum Cable Diameter

8mm

Minimum Cable Diameter

5mm

Material

Metal

Colour

Metallic

Series

HAN

IP Rating

IP68

Hazardous Area Certification

No

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE

Harting Cable Glands


From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable gland’s NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.

With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.

Features and Benefits


• IP68/69 Ingress protection

• Excellent water resistance

• Fully sealed against dust

• High quality nickel plated brass

• NBR Seal and Polyamide clamping ring

• Full range of metric and PG threads available

• A wide range of cable diameters catered for

• For use with Non-armoured cable

Applications


Robust in construction, CGM-M weatherproof cable glands are ideally suited to environments that demand high levels of mechanical and chemical stability. Some of the most common areas are:

• Robotics and moving machines

• Electrical panels and switch cabinets

• Machine tool stations

• Industrial automation

• Conveyer belts

• Power and utility plants

Environment


The HAN CGM-M cable glands are fully sealed and have an IP68/69 ingress protection rating. This means the metal glands are dust tight and are protected against the continuous effects of immersion in water. The CGM-M cable glands are ideal for harsher environments and outdoor applications.

Note

Cable diameters stated are in the form min/max.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy