HellermannTyton NGM Series Grey Polyamide 66 Cable Gland, M40 Thread, 22 mm min., 32 mm max., IP68
- RS Stock No.:
- 863-7893
- Mfr. Part No.:
- NGM40-GRY
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€30.59
(exc. VAT)
€37.63
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 14 | €30.59 | €6.118 |
| 15 - 49 | €29.03 | €5.806 |
| 50 + | €28.18 | €5.636 |
*price indicative
- RS Stock No.:
- 863-7893
- Mfr. Part No.:
- NGM40-GRY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 32mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Polyamide 66 | |
| Colour | Grey | |
| Series | NGM | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 22mm | ||
Material Polyamide 66 | ||
Colour Grey | ||
Series NGM | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HellermannTyton IP68 M40 Nylon Cable Gland
Nylon cable gland with an IP68 rating in size M40 that is ideal for connecting cable to electrical equipment.
Features and benefits
Rating to IP68 protection against ingress of dust and water;Dismantling not necessary;Nylon 66 material;Available in red, black, white and grey
Note
These glands are NOT designed to be used with steel wire armoured cable.
Related links
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 22 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 22 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 22 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 22 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 30 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 34 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 10 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 5 mm min. IP68
