HellermannTyton NGM Series Grey Polyamide 66 Cable Gland, M20 Thread, 10 mm min., 14 mm max., IP68
- RS Stock No.:
- 882-9953
- Mfr. Part No.:
- NGM20-DGY
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.07
(exc. VAT)
€16.08
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 17 November 2026
- Plus 45 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 14 | €13.07 | €1.307 |
| 15 - 49 | €12.38 | €1.238 |
| 50 + | €12.02 | €1.202 |
*price indicative
- RS Stock No.:
- 882-9953
- Mfr. Part No.:
- NGM20-DGY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Polyamide 66 | |
| Colour | Grey | |
| Series | NGM | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Polyamide 66 | ||
Colour Grey | ||
Series NGM | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HellermanTyton NGM Series Cable Gland, No Hazardous Area Certification, Standards/Approvals Unspecified - NGM20-DGY
This cable gland provides sealed cable entry for non-hazardous installations, delivering IP68-rated protection in demanding control and enclosure environments. The product suits panel-mounted applications where secure strain relief and environmental sealing are required, and is available in multiple colours and thread sizes to match routing and aesthetic needs.
Features & Benefits
• IP68-rated design ensures long-term immersion resistance
• Threaded body enables secure panel fastening under vibration
• Nylon construction resists impact and general wear
• Wide cable clamp range accommodates varied conductor diameters
• Supplied with locknut and washer for reliable retention
• Threaded body enables secure panel fastening under vibration
• Nylon construction resists impact and general wear
• Wide cable clamp range accommodates varied conductor diameters
• Supplied with locknut and washer for reliable retention
**Applications**
• Suitable for control panels requiring sealed cable entry
• Ideal for electrical enclosures in automation cabinets
• Used with instrumentation wiring in electronics racks
• Can be used for cable routing in mechanical equipment housings
• Ideal for electrical enclosures in automation cabinets
• Used with instrumentation wiring in electronics racks
• Can be used for cable routing in mechanical equipment housings
Which materials form the external components?
The outer components are moulded from dome-headed nylon, offering mechanical durability and resistance to routine handling.
How is the product secured to a panel?
It is fitted through a clearance hole and tightened using a locknut, with an included washer to distribute clamping force.
Are there multiple colour and thread options available?
Yes. Variants include several colours and metric thread diameters to suit different aesthetic and installation requirements.
Is this intended for use in hazardous atmospheres?
It is not certified for hazardous-area installation and is specified for general-purpose, non-hazardous environments.
Note
These glands are NOT designed to be used with steel wire armoured cable.
Related links
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 10 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 10 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 10 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 10 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 5 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 30 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 34 mm min. IP68
