Icotek KT Grey Elastomer Cable Grommet for 18 mm Cable Dia. for 1 mm Cable Dia. KT 17 gy
- RS Stock No.:
- 361-834
- Distrelec Article No.:
- 155-19-777
- Mfr. Part No.:
- KT 17 gy
- Manufacturer:
- Icotek
Get a bulk buy discount
Add 10 more to save €1.70
View bulk pricing optionsSubtotal (1 unit)*
€2.15
(exc. VAT)
€2.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.15 | - |
| 10 - 24 | €1.98 | €1.70 |
| 25 + | €1.79 | €9.00 |
*price indicative
- RS Stock No.:
- 361-834
- Distrelec Article No.:
- 155-19-777
- Mfr. Part No.:
- KT 17 gy
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 18mm | |
| Series | KT | |
| Standards/Approvals | IP65, EN 62444, IP55, IP54, IP64, UL Type 4X (UL 50E), UL Type 12, IP67, IP66, IP68 ( EN 60529) | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 18mm | ||
Series KT | ||
Standards/Approvals IP65, EN 62444, IP55, IP54, IP64, UL Type 4X (UL 50E), UL Type 12, IP67, IP66, IP68 ( EN 60529) | ||
- COO (Country of Origin):
- DE
The Icotek Cable grommets KT small are used with the KEL cable entry frames and KVT split cable glands. In combination with KEL-ER cable entry frames and KVT-ER cable glands the KT single-hole grommets enable a sealing of the cables with up to IP66/IP68 and UL Type 4X. The model range KT small is designed for cable diameters from 1 to 17 mm. Cable grommets KT large accept a wide range of cable diameters from 13 to 35 mm. When installing the small grommets in multiple rows, the flat sides should be facing each other. This allows the flat sides to match up and provide a secure seal.
Enable routing of pre-terminated cables through cable entry frames and split cable glands
High strain relief in accordance with EN 62444 when a suitable cable entry is selected
Available for a large range of cable diameters
Greatly increased cable density when using double or quadruple grommets
Related links
- Icotek KT Grey Elastomer Cable Grommet for 17 mm Cable Dia. for 1 mm Cable Dia. KT 16
- Icotek KT Grey Elastomer Cable Grommet for 3 mm Cable Dia. for 1 mm Cable Dia. KT 2
- Icotek KT Grey Elastomer Cable Grommet for 2 mm Cable Dia. for 1 mm Cable Dia. KT 2/2
- Icotek KT Grey Elastomer 4 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. KT 4/4
- Icotek KT Grey Elastomer 5 mm Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. KT 4
- Icotek KT Grey Elastomer 10 mm Cable Grommet for 10 mm Cable Dia. for 9 mm Cable Dia. KT 9
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. KT 2/4
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 16 mm Cable Dia. for 15 mm Cable Dia. KT 15
