Icotek KT Grey Elastomer 4 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. KT 4/4
- RS Stock No.:
- 285-8349
- Distrelec Article No.:
- 155-19-510
- Mfr. Part No.:
- KT 4/4
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.48 |
*price indicative
- RS Stock No.:
- 285-8349
- Distrelec Article No.:
- 155-19-510
- Mfr. Part No.:
- KT 4/4
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 4mm | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 4mm | |
| Series | KT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 4mm | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 4mm | ||
Series KT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Cable Entry Sealing Insert is a split grommet for cable entry systems KEL, KEL-FG, KVT. When installing the insert, the smooth side of the insert has to face the middle of the cable entry frame.
Halogen free
Silicone free
IP54 degree protection
Related links
- Icotek KT Grey Elastomer 5 mm Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. KT 4
- Icotek KT Grey Elastomer 4 mm Cable Grommet for 4 mm Cable Dia. for 3 mm Cable Dia. KT 3
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. KT 2/4
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 2 mm Cable Dia. for 2 mm Cable Dia. KT 4/2
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 3 mm Cable Dia. for 3 mm Cable Dia. KT 4/3
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. KT 4/5
- Icotek KT Grey Elastomer 6 mm Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. KT 4/6
- Icotek KT Grey Elastomer 7 mm Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. KT 6
