Nelco DUTTS Grey Polypropylene 16 mm DUTTS 16-50
- RS Stock No.:
- 434-465
- Distrelec Article No.:
- 303-63-007
- Mfr. Part No.:
- DUTTS 16-50
- Manufacturer:
- Nelco
Subtotal (1 pack of 50 units)*
€18.33
(exc. VAT)
€22.55
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.33 | €0.367 |
*price indicative
- RS Stock No.:
- 434-465
- Distrelec Article No.:
- 303-63-007
- Mfr. Part No.:
- DUTTS 16-50
- Manufacturer:
- Nelco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Product Type | Conduit Fitting | |
| Panel Hole Diameter | 16mm | |
| Material | Polypropylene | |
| Colour | Grey | |
| Series | DUTTS | |
| Standards/Approvals | REACH No SVHC (Latest. 21 Jan 2025), RoHS 3 (2015/863) | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Product Type Conduit Fitting | ||
Panel Hole Diameter 16mm | ||
Material Polypropylene | ||
Colour Grey | ||
Series DUTTS | ||
Standards/Approvals REACH No SVHC (Latest. 21 Jan 2025), RoHS 3 (2015/863) | ||
- COO (Country of Origin):
- SE
The Nelco Dutts hose end and hose stop 16mm is grey, with 50 pieces per FRP.
Made of recycled plastic
Halogen free polypropylene PP
UV resistant
Designed for indoor and outdoor use
Related links
- Nelco DUTTS Grey Polypropylene 16 mm DUTTS 16-PP10
- WISKA CLIXX Black Thermoplastic, Polypropylene 16 mm Cable Grommet for 10 mm Cable Dia. for 4 mm Cable Dia. CLIXX M16/B
- Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland 16 mm max., IP54
- RS PRO White 16 mm Width
- WISKA CLIXX Grey Polypropylene, Thermoplastic 20 mm Cable Grommet for 13 mm Cable Dia. for 6 mm Cable Dia. CLIXX M20/G
- Nelco Grey Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.3mm 15.3 mm
- Nelco Clear Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 16 mm 15.3mm 15.3 mm
- Nelco Grey Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.2mm
