SES Sterling DA 100 Black Neoprene 16 mm Cable Grommet for 10 mm Cable Dia. 02520083010

Image representative of range

Subtotal (1 bag of 100 units)*

€27.97

(exc. VAT)

€34.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€27.97€0.28

*price indicative

RS Stock No.:
667-793
Mfr. Part No.:
02520083010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Grommet Type

Cable Grommet

Minimum Panel Thickness

3mm

Product Type

Cable Grommet

Panel Hole Diameter

16mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

10mm

Series

DA 100

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Grommet is expertly crafted from Durable black polychloroprene rubber, known for its impressive resistance and adaptability. Ideal for applications requiring robust sealing within a range of wall thicknesses, this grommet ensures a secure fit in various settings. Designed for operational temperatures between -30°C to +90°C, it withstands significant wear while maintaining its integrity. This grommet exhibits exceptional tensile strength and ultimate elongation properties, making it suitable for demanding environments. Furthermore, it meets RoHS standards, ensuring compliance with environmental regulations, while providing a versatile solution for sealing needs across multiple industries.

Manufactured from high-quality black polychloroprene rubber for versatility

Suitable for operating temperatures ranging from -30°C to +90°C

Boasts a tensile strength at break exceeding 7 MPa for durability

Features an ultimate elongation greater than 400%, ensuring flexibility

Provides a dielectric strength of over 13 kV/mm for electrical insulation

Meets RoHS standards, ensuring it is environmentally friendly

Designed for a secure fit in wall thicknesses of 1 to 4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy