SES Sterling DA 150 Black Neoprene 22 mm Cable Grommet for 15 mm Cable Dia. 02520098010
- RS Stock No.:
- 667-852
- Mfr. Part No.:
- 02520098010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€48.96
(exc. VAT)
€60.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €48.96 | €0.49 |
*price indicative
- RS Stock No.:
- 667-852
- Mfr. Part No.:
- 02520098010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 4mm | |
| Panel Hole Diameter | 22mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 15mm | |
| Series | DA 150 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 4mm | ||
Panel Hole Diameter 22mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 15mm | ||
Series DA 150 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Standard grommets DA provide exceptional protection and functionality in various applications. Designed from high-quality black polychloroprene rubber, these grommets are RoHS compliant, ensuring that they meet environmental standards. They excel in both durability and performance, featuring a wide operating temperature range of -30 to +90°C. The grommets are specifically engineered to accommodate different thicknesses, making them versatile for diverse installations. With a tensile strength exceeding 7 MPa and an ultimate elongation greater than 400%, The SES Sterling Grommets deliver reliable resilience. Ideal for electrical and mechanical applications, these grommets ensure secure installations while effectively shielding sensitive components.
Constructed from high-quality black polychloroprene rubber for enhanced durability
Compliant with RoHS standards, promoting environmental responsibility
Wide operating temperature range from -30 to +90°C, making them suitable for various environments
Tensile strength at break exceeds 7 MPa, ensuring long-lasting performance
Ultimate elongation greater than 400%, offering flexibility for a variety of applications
Designed for easy installation, adapting to multiple wall thicknesses effortlessly
Effective in providing protection for electrical and mechanical components
Optimised for versatility, suitable for use in diverse industrial settings
Related links
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520097010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520096010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520070010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520099010
- SES Sterling DA 160 Black Polychloroprene Rubber 22 mm Cable Grommet for 16 mm Cable Dia. 02520071010
- SES Sterling DA 160 Black Polychloroprene Rubber 22 mm Cable Grommet for 16 mm Cable Dia. 02520073010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520062010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
