TE Connectivity 1-2499691-0 Black TPE Strain Relief for 26 mm Cable Dia. for 25 mm Cable Dia. 1-2499693-0
- RS Stock No.:
- 828-693
- Mfr. Part No.:
- 1-2499693-0
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €5.96 | €2.98 | - |
| 10 - 24 | €5.48 | €2.74 | 8% |
| 25 + | €4.96 | €2.48 | 16% |
*price indicative
- RS Stock No.:
- 828-693
- Mfr. Part No.:
- 1-2499693-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Grommet | |
| Grommet Type | Strain Relief | |
| Material | TPE | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 25mm | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 26mm | |
| Series | 1-2499691-0 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Grommet | ||
Grommet Type Strain Relief | ||
Material TPE | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 25mm | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 26mm | ||
Series 1-2499691-0 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Grommet is designed for effective cable management. Its primary function is to facilitate the secure entry of cables while maintaining environmental protection and reducing strain on connectors.
Accommodates cable diameters from 25 to 26 mm for versatile installations
Robust TPE construction ensures durability and reliable performance
Simplifies installations with tool-free assembly, enhancing efficiency
Supports high-density cable routing, effectively maximising space usage
Related links
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 33 mm Cable Dia. for 32 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 27 mm Cable Dia. for 26 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 32 mm Cable Dia. for 31 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 30 mm Cable Dia. for 29 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 28 mm Cable Dia. for 27 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 29 mm Cable Dia. for 28 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 31 mm Cable Dia. for 30 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 14 mm Cable Dia. for 13 mm Cable Dia.
