TE Connectivity 1-2499691-0 Black TPE Strain Relief for 33 mm Cable Dia. for 32 mm Cable Dia. 1-2499693-7

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 bag of 2 units)*

€5.96

(exc. VAT)

€7.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9€5.96€2.98-
10 - 24€5.48€2.748%
25 +€4.96€2.4816%

*price indicative

RS Stock No.:
828-700
Mfr. Part No.:
1-2499693-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Grommet Type

Strain Relief

Product Type

Cable Grommet

Material

TPE

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Minimum Cable Diameter

32mm

Maximum Cable Diameter

33mm

Series

1-2499691-0

Standards/Approvals

UL94 V0

COO (Country of Origin):
DE
The TE Connectivity Cable entry grommet provides a robust solution for managing multiple cable entries while ensuring high ingress protection. Designed for efficient sealing, it accommodates various cable sizes with ease.

Multiple cable entry grommet supports a range from 32 mm to 33 mm

Made from Durable TPE material, ensuring long-lasting performance

Black colour enhances aesthetics and complements industrial environments

Designed for tool-free assembly, facilitating quick installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy