SES Sterling DA Black Polychloroprene 8 mm Cable Grommet for 4 mm Cable Dia. 02520009010
- RS Stock No.:
- 136-5910
- Mfr. Part No.:
- 02520009010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€14.25
(exc. VAT)
€17.53
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €14.25 | €0.143 |
*price indicative
- RS Stock No.:
- 136-5910
- Mfr. Part No.:
- 02520009010
- Manufacturer:
- SES Sterling
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 8mm | |
| Material | Polychloroprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 4mm | |
| Series | DA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 8mm | ||
Material Polychloroprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 4mm | ||
Series DA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
Neoprene grommets, type DA
Resistant to heat, ageing, ozone, oil and petrol.
Related links
- SES Sterling DA Black Polychloroprene 8 mm Cable Grommet for 4 mm Cable Dia. 02520008010
- SES Sterling DA Black Polychloroprene 8 mm Cable Grommet for 4 mm Cable Dia. 02520007010
- SES Sterling DA 55 Black Polychloroprene Rubber 8 mm Cable Grommet for 5.5 mm Cable Dia. 02520015010
- SES Sterling DA 55 Black Polychloroprene Rubber 8 mm Cable Grommet for 5.5 mm Cable Dia. 02520013010
- SES Sterling DA Black Polychloroprene 11 mm Cable Grommet for 8 mm Cable Dia. 02520032010
- SES Sterling DA Black Polychloroprene 10 mm Cable Grommet for 8 mm Cable Dia. 02520029010
- SES Sterling DA Black Polychloroprene 11 mm Cable Grommet for 8 mm Cable Dia. 02520033010
- SES Sterling DA Black Polychloroprene 10 mm Cable Grommet for 8 mm Cable Dia. for 8 mm Cable Dia. 02520028010
