SES Sterling DA 55 Black Polychloroprene Rubber 8 mm Cable Grommet for 5.5 mm Cable Dia. 02520015010
- RS Stock No.:
- 667-826
- Mfr. Part No.:
- 02520015010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€7.36
(exc. VAT)
€9.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7.36 | €0.074 |
*price indicative
- RS Stock No.:
- 667-826
- Mfr. Part No.:
- 02520015010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 2mm | |
| Panel Hole Diameter | 8mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 5.5mm | |
| Series | DA 55 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 2mm | ||
Panel Hole Diameter 8mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 5.5mm | ||
Series DA 55 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Standard Grommet MADE of black polychloroprene rubber. This grommet excels in protecting sensitive components from dust, dirt, and moisture ingress, serving as an Ideal solution for sealing and insulating cables or wires.
RoHS conform
SVHC free
Related links
- SES Sterling DA 55 Black Polychloroprene Rubber 8 mm Cable Grommet for 5.5 mm Cable Dia. 02520013010
- SES Sterling DA 55 Black Polychloroprene Rubber 80 mm Cable Grommet for 5.5 mm Cable Dia. 02520014010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520139010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520140010
- SES Sterling DA 20 Black Polychloroprene Rubber 8 mm Cable Grommet for 2 mm Cable Dia. 02520006010
- SES Sterling DA 20 Black Polychloroprene Rubber 8 mm Cable Grommet for 2 mm Cable Dia. 02520005010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520141010
- SES Sterling DA 20 Black Polychloroprene Rubber 8 mm Cable Grommet for 2 mm Cable Dia. 02520004010
