SES Sterling DA Black Neoprene 20 mm Cable Grommet for 14 mm Cable Dia. 02520067010
- RS Stock No.:
- 136-6222
- Mfr. Part No.:
- 02520067010
- Manufacturer:
- SES Sterling
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€78.43
(exc. VAT)
€96.47
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €78.43 | €0.784 | - |
| 5 - 9 | €76.16 | €0.762 | 2% |
| 10 + | €73.97 | €0.74 | 5% |
*price indicative
- RS Stock No.:
- 136-6222
- Mfr. Part No.:
- 02520067010
- Manufacturer:
- SES Sterling
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 20mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 14mm | |
| Series | DA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 20mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 14mm | ||
Series DA | ||
Standards/Approvals No | ||
Neoprene grommets, type DA
Resistant to heat, ageing, ozone, oil and petrol.
Related links
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 14 mm Cable Dia. 02520068010
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 14 mm Cable Dia. 02520066010
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 14 mm Cable Dia. 02520065010
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 9 mm Cable Dia. 02520042010
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 12 mm Cable Dia. 02520058010
- SES Sterling DA Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. 02520076010
- SES Sterling DA Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. 02520077010
- SES Sterling DA Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. 02520078010
