SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 9 mm Cable Dia. 02520042010
- RS Stock No.:
- 136-6301
- Mfr. Part No.:
- 02520042010
- Manufacturer:
- SES Sterling
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€64.17
(exc. VAT)
€78.93
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €64.17 | €0.642 |
| 5 - 9 | €62.31 | €0.623 |
| 10 + | €60.50 | €0.605 |
*price indicative
- RS Stock No.:
- 136-6301
- Mfr. Part No.:
- 02520042010
- Manufacturer:
- SES Sterling
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 20mm | |
| Material | Polychloroprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 9mm | |
| Series | DA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 20mm | ||
Material Polychloroprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 9mm | ||
Series DA | ||
Standards/Approvals No | ||
Neoprene grommets, type DA
Resistant to heat, ageing, ozone, oil and petrol.
Related links
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 14 mm Cable Dia. 02520067010
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 14 mm Cable Dia. 02520066010
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 14 mm Cable Dia. 02520068010
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 14 mm Cable Dia. 02520065010
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 12 mm Cable Dia. 02520058010
- SES Sterling DA Black Polychloroprene 11 mm Cable Grommet for 9 mm Cable Dia. 02520039010
- SES Sterling DA Black Polychloroprene 11 mm Cable Grommet for 9 mm Cable Dia. 02520038010
- SES Sterling DA Black Polychloroprene 11 mm Cable Grommet for 9 mm Cable Dia. 02520037010
