SES Sterling DG Black Neoprene 37 mm Cable Grommet for 29 mm Cable Dia. for 1 mm Cable Dia. 02580356010

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

€96.24

(exc. VAT)

€118.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€96.24€1.925-
5 - 9€93.47€1.8692%
10 +€90.76€1.8155%

*price indicative

RS Stock No.:
136-6676
Mfr. Part No.:
02580356010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Minimum Panel Thickness

2mm

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

37mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Minimum Cable Diameter

1mm

Maximum Operating Temperature

90°C

Maximum Cable Diameter

29mm

Series

DG

Standards/Approvals

No

SES Sterling Membrane Grommet


The SES Membrane grommet has a maximum cable diameter of 29mm. It is made from black polychloroprene rubber. This grommet can be used to protect cables and wires when being passed through panels. It can also be used to seal off any unused entries in panels and enclosures.

Features and Benefits


Operating temperature ranges between -30°C and 90°C

Tensile strength is 7MPa

Ultimate elongation up to 400%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy