SES Sterling DG Black Polychloroprene 60 mm Cable Grommet for 48 mm Cable Dia. for 1 mm Cable Dia. 02580358010

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

€376.07

(exc. VAT)

€462.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€376.07€7.521
5 - 9€365.19€7.304
10 +€354.63€7.093

*price indicative

RS Stock No.:
136-6698
Distrelec Article No.:
304-24-160
Mfr. Part No.:
02580358010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Minimum Panel Thickness

2.5mm

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

60mm

Material

Polychloroprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Minimum Cable Diameter

1mm

Maximum Cable Diameter

48mm

Series

DG

Standards/Approvals

No

RoHS Status: Exempt

SES Sterling Membrane Grommet


The SES Membrane grommet has a maximum cable diameter of 48mm. It is made from black polychloroprene rubber. This grommet can be used to protect cables and wires when being passed through panels. It can also be used to seal off any unused entries in panels and enclosures.

Features and Benefits


Operating temperature ranges between -30°C and 90°C

Tensile strength is 7MPa

Ultimate elongation up to 400%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy