SES Sterling DK Black PVC 8 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. 01070009010
- RS Stock No.:
- 136-6856
- Mfr. Part No.:
- 01070009010
- Manufacturer:
- SES Sterling
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €10.69 | €0.107 |
| 5 - 9 | €10.37 | €0.104 |
| 10 + | €10.06 | €0.101 |
*price indicative
- RS Stock No.:
- 136-6856
- Mfr. Part No.:
- 01070009010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 8mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Minimum Cable Diameter | 4mm | |
| Maximum Operating Temperature | 70°C | |
| Maximum Cable Diameter | 4mm | |
| Series | DK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 8mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Minimum Cable Diameter 4mm | ||
Maximum Operating Temperature 70°C | ||
Maximum Cable Diameter 4mm | ||
Series DK | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
PVC grommets black, type DK
Temperature range: -30 °C → +70 °C
Related links
- SES Sterling DK Black Polyvinyl Chloride 8 mm Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. 01070012010
- SES Sterling DK Black Polyvinyl Chloride 8 mm Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. 1070010010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 8 mm Cable Dia. for 8 mm Cable Dia. 01070027010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 8 mm Cable Dia. for 8 mm Cable Dia. 01070026010
- SES Sterling DK Black Polyvinyl Chloride 5 mm Cable Grommet for 2 mm Cable Dia. for 2 mm Cable Dia. 01070002010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01070030010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01070029010
- SES Sterling DK Black Polyvinyl Chloride 9 mm Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. 01070021010
