SES Sterling DK Black PVC 14 mm Cable Grommet for 7 mm Cable Dia. for 7 mm Cable Dia. 01070023010

Image representative of range

Subtotal (1 bag of 100 units)*

€24.96

(exc. VAT)

€30.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€24.96€0.25

*price indicative

RS Stock No.:
136-7039
Mfr. Part No.:
01070023010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

14mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Minimum Cable Diameter

7mm

Maximum Cable Diameter

7mm

Series

DK

Standards/Approvals

No

RoHS Status: Exempt

PVC grommets black, type DK


Temperature range: -30 °C → +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy