SES Sterling DK Black PVC 22 mm Cable Grommet for 16 mm Cable Dia. for 16 mm Cable Dia. 01070049010

Image representative of range

Get a bulk buy discount

Add 5 more to save €6.65

View bulk pricing options

Subtotal (1 bag of 100 units)*

€46.35

(exc. VAT)

€57.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€46.35€0.464-
5 - 9€45.02€0.45€6.65
10 +€43.70€0.437€26.50

*price indicative

RS Stock No.:
136-7354
Mfr. Part No.:
01070049010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

22mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-30°C

Minimum Cable Diameter

16mm

Maximum Operating Temperature

70°C

Maximum Cable Diameter

16mm

Series

DK

Standards/Approvals

No

RoHS Status: Exempt

PVC grommets black, type DK


Temperature range: -30 °C → +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy