SES Sterling DK Black PVC 22 mm Cable Grommet for 18 mm Cable Dia. for 18 mm Cable Dia. 01070074010
- RS Stock No.:
- 136-7382
- Mfr. Part No.:
- 01070074010
- Manufacturer:
- SES Sterling
Image representative of range
Get a bulk buy discount
Add 5 more to save €6.25
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€42.77
(exc. VAT)
€52.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €42.77 | €0.428 | - |
| 5 - 9 | €41.52 | €0.415 | €6.25 |
| 10 + | €40.32 | €0.403 | €24.50 |
*price indicative
- RS Stock No.:
- 136-7382
- Mfr. Part No.:
- 01070074010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 22mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Minimum Cable Diameter | 18mm | |
| Maximum Operating Temperature | 70°C | |
| Maximum Cable Diameter | 18mm | |
| Series | DK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 22mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Minimum Cable Diameter 18mm | ||
Maximum Operating Temperature 70°C | ||
Maximum Cable Diameter 18mm | ||
Series DK | ||
Standards/Approvals No | ||
RoHS Status: Exempt
PVC grommets black, type DK
Temperature range: -30 °C → +70 °C
Related links
- SES Sterling DK Black Polyvinyl Chloride 22 mm Cable Grommet for 14 mm Cable Dia. for 14 mm Cable Dia. 01070046010
- SES Sterling DK Black Polyvinyl Chloride 22 mm Cable Grommet for 16 mm Cable Dia. for 16 mm Cable Dia. 01070049010
- SES Sterling DK Black Polyvinyl Chloride 18 mm Cable Grommet for 12 mm Cable Dia. for 12 mm Cable Dia. 01070041010
- SES Sterling DK Black Polyvinyl Chloride 18 mm Cable Grommet for 10 mm Cable Dia. for 10 mm Cable Dia. 01070033010
- SES Sterling DK Black Polyvinyl Chloride 18 mm Cable Grommet for 12 mm Cable Dia. for 12 mm Cable Dia. 01070040010
- RS PRO Black Polyvinyl Chloride 22 mm Cable Grommet for 18 mm Cable Dia. for 18 mm Cable Dia.
- SES Sterling DK Black Polyvinyl Chloride 5 mm Cable Grommet for 2 mm Cable Dia. for 2 mm Cable Dia. 01070002010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01070030010
