SES Sterling DO Grey PVC Cable Grommet for 29 mm Cable Dia. 01350002013
- RS Stock No.:
- 161-3540
- Mfr. Part No.:
- 01350002013
- Manufacturer:
- SES Sterling
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€64.17
(exc. VAT)
€78.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €64.17 | €0.642 | - |
| 5 - 9 | €60.95 | €0.61 | 5% |
| 10 + | €59.03 | €0.59 | 8% |
*price indicative
- RS Stock No.:
- 161-3540
- Mfr. Part No.:
- 01350002013
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 3mm | |
| Material | PVC | |
| Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Minimum Cable Diameter | 29mm | |
| Maximum Operating Temperature | 70°C | |
| Series | DO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 3mm | ||
Material PVC | ||
Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Minimum Cable Diameter 29mm | ||
Maximum Operating Temperature 70°C | ||
Series DO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Oblong grommets
These special 3-dimensional grommets are designed to protect flat cable runs 19 x 5, 29 x 5 and 44 x 5 mm.
Related links
- SES Sterling DO Grey Polyvinyl Chloride Cable Grommet for 44 mm Cable Dia. 01350003013
- SES Sterling DO Grey Polyvinyl Chloride Cable Grommet for 19 mm Cable Dia. 01350001013
- SES Sterling DG Black Polychloroprene 37 mm Cable Grommet for 29 mm Cable Dia. for 1 mm Cable Dia. 02580356010
- HellermannTyton HV Grey Polyvinyl Chloride 37 mm Cable Grommet for 29 mm Cable Dia. 633-06078 HV1607-PVC-FR-GY
- RS PRO Black Polychloroprene 37 mm Cable Grommet for 29 mm Cable Dia. for 1 mm Cable Dia.
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 8 mm Cable Dia. for 8 mm Cable Dia. 01070027010
- SES Sterling DK Black Polyvinyl Chloride 9 mm Cable Grommet for 5.5 mm Cable Dia. for 5.5 mm Cable Dia. 01070017010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01070030010
