SES Sterling DM Black Polyamide 6 13 mm Cable Grommet for 7.5 mm Cable Dia. for 6.5 mm Cable Dia. 1310010010
- RS Stock No.:
- 161-4111
- Mfr. Part No.:
- 1310010010
- Manufacturer:
- SES Sterling
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€21.39
(exc. VAT)
€26.31
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €21.39 | €0.214 |
| 5 - 9 | €20.29 | €0.203 |
| 10 + | €19.68 | €0.197 |
*price indicative
- RS Stock No.:
- 161-4111
- Mfr. Part No.:
- 1310010010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 13mm | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Cable Diameter | 6.5mm | |
| Maximum Cable Diameter | 7.5mm | |
| Series | DM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 13mm | ||
Material Polyamide 6 | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Cable Diameter 6.5mm | ||
Maximum Cable Diameter 7.5mm | ||
Series DM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Strain Relief Cable Bushes
Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012
Related links
- SES Sterling DM Black Polyamide 6 13 mm Cable Grommet for 6.5 mm Cable Dia. for 5 mm Cable Dia. 1310001010
- SES Sterling DM Black Polyamide 6 9.5 mm Cable Grommet for 4.5 mm Cable Dia. for 3 mm Cable Dia. 1310012010
- SES Sterling DM Black Polyamide 6 9.5 mm Cable Grommet for 4.5 mm Cable Dia. for 3 mm Cable Dia. 1310032010
- SES Sterling DM Black Polyamide 6 16 mm Cable Grommet for 5 mm Cable Dia. 1310021010
- SES Sterling DM Black Polyamide 6 22.5 mm Cable Grommet for 10 mm Cable Dia. for 8.1 mm Cable Dia. 1310003010
- SES Sterling DM Black Polyamide 6 22.5 mm Cable Grommet for 12.5 mm Cable Dia. for 10.1 mm Cable Dia. 1310004010
- SES Sterling DM Black Polyamide 6 16 mm Cable Grommet for 8 mm Cable Dia. for 6.6 mm Cable Dia. 1310020010
- SES Sterling DA Black Polychloroprene 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520048010
