SES Sterling DM Black Polyamide 6 22.5 mm Cable Grommet for 10 mm Cable Dia. for 8.1 mm Cable Dia. 1310003010

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€46.35

(exc. VAT)

€57.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€46.35€0.464
5 - 9€44.02€0.44
10 +€42.64€0.426

*price indicative

RS Stock No.:
161-4133
Mfr. Part No.:
1310003010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

22.5mm

Material

Polyamide 6

Colour

Black

Minimum Operating Temperature

-20°C

Minimum Cable Diameter

8.1mm

Maximum Operating Temperature

70°C

Maximum Cable Diameter

10mm

Series

DM

Standards/Approvals

No

COO (Country of Origin):
FR

Strain Relief Cable Bushes


Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy