HellermannTyton KK Black Polyamide 6 5 mm Cable Grommet for 6.7 mm Cable Dia. for 5.5 mm Cable Dia. 234-10200
- RS Stock No.:
- 187-6628
- Distrelec Article No.:
- 304-29-417
- Mfr. Part No.:
- 234-10200 KK2-PA6HIR-BK
- Manufacturer:
- HellermannTyton
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€73.61
(exc. VAT)
€90.54
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 09 December 2026
- Plus 5 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €73.61 | €0.736 |
| 15 - 49 | €69.92 | €0.699 |
| 50 + | €66.25 | €0.663 |
*price indicative
- RS Stock No.:
- 187-6628
- Distrelec Article No.:
- 304-29-417
- Mfr. Part No.:
- 234-10200 KK2-PA6HIR-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 5mm | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Minimum Cable Diameter | 5.5mm | |
| Maximum Cable Diameter | 6.7mm | |
| Series | KK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 5mm | ||
Material Polyamide 6 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Minimum Cable Diameter 5.5mm | ||
Maximum Cable Diameter 6.7mm | ||
Series KK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR

Klam Klip Strain Relief
The Klam-Klip strain-relief clip is for routing and fixing cables and wires in machinery and equipment manufacturing. Upper part and base are joined together by a strap; an adjusting stop prevents skewing during screw mounting. The screw fitting enables it to be opened again.
Related links
- HellermannTyton KK Black Polyamide 6 Cable Grommet for 8.5 mm Cable Dia. for 7.5 mm Cable Dia. 234-10400 KK4-PA6HIR-BK
- HellermannTyton Black Polyamide Cable Clamp, 5.7 mm Max. Bundle Screw 22 mm 8.8mm 14 mm
- HellermannTyton Black Polyamide Cable Conduit Support, 7.7 mm Max. Bundle Screw 22 mm 8.8mm 14 mm
- HellermannTyton Black Polyamide 66 Cable Clip Screw 25 mm 15.5mm 14 mm
- HellermannTyton Black Nylon Cable Clip Screw 35 mm 15.5mm 18 mm
- HellermannTyton Black Nylon Cable Clip Screw 48 mm 15.5mm 25 mm
- HellermannTyton Black Fir Tree Cable Tie Mount 9 mm x 12mm x 44 mm
- HellermannTyton Black Screw Cable Tie Mount 9 mm x 14mm x 21 mm
