Schneider Electric PanelSeT Grey Ethylene Propylene Diene Monomer 32.4 mm Round for 20 mm Cable Dia. for 14 mm Cable
- RS Stock No.:
- 217-1171
- Mfr. Part No.:
- IMT36183
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
€79.08
(exc. VAT)
€97.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €79.08 | €1.582 |
*price indicative
- RS Stock No.:
- 217-1171
- Mfr. Part No.:
- IMT36183
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Grommet Type | Round | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 32.4mm | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Grey | |
| Minimum Cable Diameter | 14mm | |
| Maximum Cable Diameter | 20mm | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Grommet Type Round | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 32.4mm | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Grey | ||
Minimum Cable Diameter 14mm | ||
Maximum Cable Diameter 20mm | ||
Series PanelSeT | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Schneider Thorsman TET grommet, with ISO thread M32, is suitable for completely dust and watertight cable and pipe inlets.
Outer diameter of the cable is 14 to20 mm
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 32.4 mm OD
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 69 mm Round for 45 mm Cable Dia. for 30 mm Cable Dia. VET M60 GR
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 90 mm Round for 60 mm Cable Dia. for 40 mm Cable Dia. VET M80 GR
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 58 mm Round for 35 mm Cable Dia. for 26 mm Cable Dia. VET M50 GR
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 47 mm Round for 26 mm Cable Dia. for 20 mm Cable Dia. VET M40 GR
- RS PRO Grey Ethylene Propylene Diene Monomer Cable Gland 27 mm min. IP67
- RS PRO Grey Ethylene Propylene Diene Monomer Cable Gland 5 mm min. IP67
- Schneider Electric PanelSeT Accessoires Series Steel Spacer: Steel
