RS PRO Grey Ethylene Propylene Diene Monomer Cable Gland, M50 Thread, 27 mm min., 35 mm max., IP67
- RS Stock No.:
- 279-7087
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€80.39
(exc. VAT)
€98.88
(inc. VAT)
In Stock
- Plus 210 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €8.039 | €80.39 |
*price indicative
- RS Stock No.:
- 279-7087
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 27mm | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 27mm | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Grey | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
RS Pro IP67 EPDM Cable Glands/Grommets
The grey RS Pro halogen free rubber membrane cable grommets are an excellent choice where space is limited.
Features and Benefits
Provides protection up to IP67;Quick and low-cost method of feeding cables through panels;Tapered top provides a degree of retention and sealing;Thread size of M16 to M50;Operating temperature of -40°C to +110°C;Cable diameter range of 5 to 35 mm
Note
This product is not suitable as a direct replacement for traditional cable glands when positive and secure retention are needed.
Related links
- Fibox FEM Series Black Chloroprene Cable Gland 27 mm min. IP67
- Fibox GPA Series Light Grey Polyamide Cable Gland 27 mm min. IP68
- HENSEL AKM Series Grey Polyamide Cable Gland 27 mm min. IP66 IP69, IP69K
- HENSEL ADG Series Grey Polyamide Cable Gland 27 mm min. IP69 IP69K, IP67
- Fibox MFM Series White Ethylene Propylene Diene Monomer Cable Gland 8 mm min. IP67
- RS PRO Grey Ethylene Propylene Diene Monomer Cable Gland 20 mm min. IP67
- RS PRO Grey Ethylene Propylene Diene Monomer Cable Gland 15 mm min. IP67
- RS PRO Grey Ethylene Propylene Diene Monomer Cable Gland 5 mm min. IP67
