Schneider Electric Grey EPDM Round
- RS Stock No.:
- 219-8827
- Mfr. Part No.:
- IMT36181
- Manufacturer:
- Schneider Electric
View all Cable Grommets
Temporarily out of stock - back order for despatch 08-06-2022, delivery within 2 working days
Price 1 Pack of 50
€106.42
(exc. VAT)
€130.90
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €106.42 | €2.128 |
*price indicative |
- RS Stock No.:
- 219-8827
- Mfr. Part No.:
- IMT36181
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- RO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Specifications
Attribute | Value |
Minimum Panel Thickness | 20.3mm |
Grommet Type | Round |
Minimum Cable Diameter | 7mm |
Maximum Cable Diameter | 10mm |
Material | EPDM |
Colour | Grey |