Schneider Electric Grey EPDM Round
- RS Stock No.:
- 219-8833
- Mfr. Part No.:
- IMT37307
- Manufacturer:
- Schneider Electric
View all Cable Grommets
Temporarily out of stock - back order for despatch 21-06-2022, delivery within 2 working days
Price 1 Pack of 50
€53.79
(exc. VAT)
€66.16
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €53.79 | €1.076 |
*price indicative |
- RS Stock No.:
- 219-8833
- Mfr. Part No.:
- IMT37307
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- SE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Specifications
Attribute | Value |
Grommet Type | Round |
Minimum Panel Thickness | 23mm |
Minimum Cable Diameter | 10mm |
Maximum Cable Diameter | 14mm |
Material | EPDM |
Colour | Grey |