Schneider Electric Grey EPDM Round
- RS Stock No.:
- 219-8836
- Mfr. Part No.:
- IMT37314
- Manufacturer:
- Schneider Electric
View all Cable Grommets
Temporarily out of stock - back order for despatch 27-06-2022, delivery within 2 working days
Price 1 Pack of 25
€145.93
(exc. VAT)
€179.49
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €145.93 | €5.837 |
*price indicative |
- RS Stock No.:
- 219-8836
- Mfr. Part No.:
- IMT37314
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- SE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Specifications
Attribute | Value |
Grommet Type | Round |
Minimum Panel Thickness | 38mm |
Minimum Cable Diameter | 20mm |
Maximum Cable Diameter | 26mm |
Material | EPDM |
Colour | Grey |