RS Better World
Schneider Electric Mureva Box Grey Styrene Butadiene Styrene 36 mm Round for 32 mm Cable Dia. for 4 mm Cable Dia.
- RS Stock No.:
- 219-8842
- Mfr. Part No.:
- ISM71073
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.18 | €0.618 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-8842
- Mfr. Part No.:
- ISM71073
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Minimum Panel Thickness | 36mm | |
| Grommet Type | Round | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 36mm | |
| Material | Styrene Butadiene Styrene | |
| Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 32mm | |
| Series | Mureva Box | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Minimum Panel Thickness 36mm | ||
Grommet Type Round | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 36mm | ||
Material Styrene Butadiene Styrene | ||
Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 32mm | ||
Series Mureva Box | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric range Thorsman TET grommets, sometimes referred to as edging, are pieces of plastic or rubber which cover an edge for functional or aesthetic purposes. Grommets are commonly used in electrical installations, for example, metal back boxes. They are used when wires need to pass through a panel, or where edges need smoothing.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric Mureva Box Grey Styrene Butadiene Styrene Round for 25 mm Cable Dia. for 4 mm Cable Dia. ISM71072
- Schneider Electric Mureva BOX Grey Styrene-Butadiene 44 mm Cable Grommet for 40 mm Cable Dia. for 4 mm Cable Dia.
- Schneider Electric Mureva BOX Grey Styrene-Butadiene 23 mm Round for 20 mm Cable Dia. for 4 mm Cable Dia. ISM71071
- Schneider Electric Mureva BOX Grey Styrene-Butadiene 29 mm Round for 25 mm Cable Dia. for 4 mm Cable Dia. IMT36131
- Schneider Electric Mureva BOX Dark Grey Styrene-Butadiene 23 mm Round for 20 mm Cable Dia. for 4 mm Cable Dia. ENN08131
- Schneider Electric Mureva BOX White Styrene-Butadiene 23 mm Cable Grommet for 20 mm Cable Dia. for 4 mm Cable Dia.
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 175 x 100 x 225mm
- Schneider Electric ENN Series Grey Acrylonitrile Butadiene Styrene Styrene-Butadiene Junction Box
