Schneider Electric Mureva Box Series Grey ABS Junction Box, IP20, 65 mm, 65mm 45 mm
- RS Stock No.:
- 219-8782
- Mfr. Part No.:
- ENN05082
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€23.91
(exc. VAT)
€29.41
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.91 | €4.782 |
*price indicative
- RS Stock No.:
- 219-8782
- Mfr. Part No.:
- ENN05082
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | ABS | |
| Length | 65mm | |
| Width | 65mm | |
| Height | 45mm | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Range | Mureva BOX | |
| Standards/Approvals | EN 60670, CE | |
| Series | Mureva Box | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material ABS | ||
Length 65mm | ||
Width 65mm | ||
Height 45mm | ||
IP Rating IP20 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Range Mureva BOX | ||
Standards/Approvals EN 60670, CE | ||
Series Mureva Box | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of Multifix simple to install water and impact proof junction boxes. Manufactured in self-extinguishing halogen-free plastics with wide range operating temperature from -25ºC up to +40ºC.Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access.
Mercury free
IP degree of protection IP55
Related links
- Schneider Electric Mureva BOX Series White ABS Junction Box 65 mm, 65mm 45 mm
- Schneider Electric Mureva Box Series Grey ABS Junction Box 80 mm, 80mm 51 mm
- Schneider Electric Mureva BOX Series Grey ABS Junction Box 65 mm, 55mm 105 mm
- Schneider Electric Mureva Box Series Grey ABS Junction Box 116 mm, 74mm 61 mm
- Schneider Electric Mureva Series Grey ABS Junction Box 65 x 65 x 45mm
- Schneider Electric Mureva BOX Series White ABS Junction Box 3 Terminals 80mm 80 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 165 mm, 195mm 90 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 6 Terminals 128mm 61 mm
