ABB GRNY-040 Natural Polyamide 66 Grommet Strip 7TAG009750R0018

Subtotal (1 unit)*

€34.38

(exc. VAT)

€42.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.38

*price indicative

RS Stock No.:
253-1104
Mfr. Part No.:
7TAG009750R0018
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Minimum Panel Thickness

1.02mm

Grommet Type

Grommet Strip

Product Type

Grommet Strip

Material

Polyamide 66

Colour

Natural

Maximum Operating Temperature

85°C

Series

GRNY-040

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB extruded grommeting made from natural color, NPMD 6.6 for temperatures of up to 85DCS or 185F. They are used to line panel edges and knockouts where the chafing of wires is a concern. For maximum panel thickness of 1.02mm (0.04 inches).

Height of 4.83mm (0.19 inches)

Width of 3.17mm (0.125 inches)

Thickness 1.02mm (0.04 inches)

Reel length of 30.48m (100 Foot)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy