ABB GRNY-125 Black Polyamide 66 Grommet Strip 7TAG009750R0029
- RS Stock No.:
- 253-1113
- Mfr. Part No.:
- 7TAG009750R0029
- Manufacturer:
- ABB
Subtotal (1 unit)*
€170.82
(exc. VAT)
€210.11
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.82 |
*price indicative
- RS Stock No.:
- 253-1113
- Mfr. Part No.:
- 7TAG009750R0029
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Grommet Strip | |
| Minimum Panel Thickness | 1.27mm | |
| Grommet Type | Grommet Strip | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Maximum Operating Temperature | 85°C | |
| Series | GRNY-125 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Grommet Strip | ||
Minimum Panel Thickness 1.27mm | ||
Grommet Type Grommet Strip | ||
Material Polyamide 66 | ||
Colour Black | ||
Maximum Operating Temperature 85°C | ||
Series GRNY-125 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
ABB Grommet Strip, Nylon 66, 100 ft Grommet Strip Length - 7TAG009750R0029
This grommet strip provides effective protection for panel edges and knockouts. Constructed from durable Nylon 66, it measures 100ft in length and has a minimum panel thickness of 1.27mm. Its robust design contributes to long-lasting performance across various applications.
Features & Benefits
• Height of 5.58mm ensures optimal coverage
• Width of 5.21mm allows for secure fitting
• Accommodates maximum panel thickness of 3.17mm
• Black colour integrates discreetly with panel surfaces
Applications
• Used in electrical installations to minimise chafing
• Suitable for mechanical assemblies needing edge protection
• Ideal for environments where effective wire management is essential
• Employed in industrial settings for cable protection and support
Can it accommodate thick panels?
Yes, it can support a maximum panel thickness of 3.17mm.
Will it withstand high temperatures?
It is effective in environments up to 85°C.
Is it easy to install?
Yes, the grommet strip can be seamlessly integrated into existing systems.
What is the primary material used?
The strip is made from durable Nylon 66.
Related links
- ABB GRNY-125 Black Polyamide 66 Grommet Strip 7TAG009750R0034
- ABB GRNY-125 Natural Polyamide 66 Grommet Strip 7TAG009750R0031
- ABB GRNY-125 Natural Polyamide 66 Grommet Strip 7TAG009750R0035
- ABB GRNY-125 Natural Polyamide 66 Grommet Strip 7TAG009750R0033
- ABB GRNY-052 Black Polyamide 66 Grommet Strip 7TAG009750R0019
- ABB GRNY-187 Black Polyamide 66 Grommet Strip 7TAG009750R0032
- ABB GRNY-085 Black Polyamide 66 Grommet Strip 7TAG009750R0027
- Thomas & Betts GRNY-062 Black Polyamide 66 Grommet Strip 7TAG009750R0024