ABB GRNY-187 Black Polyamide 66 Grommet Strip 7TAG009750R0032
- RS Stock No.:
- 253-1115
- Mfr. Part No.:
- 7TAG009750R0032
- Manufacturer:
- ABB
Subtotal (1 unit)*
€203.18
(exc. VAT)
€249.91
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.18 |
*price indicative
- RS Stock No.:
- 253-1115
- Mfr. Part No.:
- 7TAG009750R0032
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Grommet Type | Grommet Strip | |
| Product Type | Grommet Strip | |
| Minimum Panel Thickness | 1.27mm | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Maximum Operating Temperature | 85°C | |
| Series | GRNY-187 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Grommet Type Grommet Strip | ||
Product Type Grommet Strip | ||
Minimum Panel Thickness 1.27mm | ||
Material Polyamide 66 | ||
Colour Black | ||
Maximum Operating Temperature 85°C | ||
Series GRNY-187 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB extruded grommeting made from black, NPMD 6.6 for temperatures of up to 85DCS or 185F. They are used to line panel edges and knockouts where the chafing of wires is a concern. For maximum panel thickness of 4.74mm (0.187 inches).
Height of 6.85mm (0.27 inches)
Width of 6.98mm (0.275 inches)
Thickness 1.27mm (0.05 inches)
Related links
- ABB GRNY-125 Black Polyamide 66 Grommet Strip 7TAG009750R0029
- ABB GRNY-052 Black Polyamide 66 Grommet Strip 7TAG009750R0019
- ABB GRNY-125 Black Polyamide 66 Grommet Strip 7TAG009750R0034
- ABB GRNY-085 Black Polyamide 66 Grommet Strip 7TAG009750R0027
- ABB GRNY-040 Natural Polyamide 66 Grommet Strip 7TAG009750R0021
- ABB GRNY-040 Natural Polyamide 66 Grommet Strip 7TAG009750R0018
- ABB GRNY-085 Natural Polyamide 66 Grommet Strip 7TAG009750R0028
- ABB GRNY-125 Natural Polyamide 66 Grommet Strip 7TAG009750R0031