HARTING Black Thermoplastic Rubber 18 mm Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia. 09000005355
- RS Stock No.:
- 843-6656
- Mfr. Part No.:
- 09000005355
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€5.06
(exc. VAT)
€6.22
(inc. VAT)
In Stock
- 163 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.06 |
*price indicative
- RS Stock No.:
- 843-6656
- Mfr. Part No.:
- 09000005355
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 18mm | |
| Material | Thermoplastic Rubber | |
| Colour | Black | |
| Minimum Cable Diameter | 7mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Cable Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 18mm | ||
Material Thermoplastic Rubber | ||
Colour Black | ||
Minimum Cable Diameter 7mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Cable Diameter 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Harting Grommets
A range of grommets by Harting that are designed for use with there split hood cable entry boxes.
Available in various different sizes
Related links
- SES Sterling DA 120 Black Polychloroprene Rubber 18 mm Cable Grommet for 12 mm Cable Dia. 02520162010
- Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 18 mm Cable Dia. for 17 mm Cable Dia.
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 19 mm Cable Dia. for 18 mm Cable Dia. NSYCEJDL18
- SES Sterling DA Black Polychloroprene 18 mm Cable Grommet for 12 mm Cable Dia. 02520165010
- SES Sterling DG Black Polyvinyl Chloride 18 mm Cable Grommet for 11 mm Cable Dia. for 11 mm Cable Dia. 01330352010
- SES Sterling DK Black Polyvinyl Chloride 18 mm Cable Grommet for 12 mm Cable Dia. for 12 mm Cable Dia. 01070041010
- SES Sterling DA Black Polychloroprene 18 mm Cable Grommet for 12 mm Cable Dia. for 12 mm Cable Dia. 02520164010
- SES Sterling DK Black Polyvinyl Chloride 18 mm Cable Grommet for 10 mm Cable Dia. for 10 mm Cable Dia. 01070033010
